196-5-004-0-T-LS0
vs
DFD01-73-A-B-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
WAVE TECH CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.087 inch
0.094 inch
Body Depth
0.272 inch
0.169 inch
Body Length
0.216 inch
5.768 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Gender
MALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
424VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
4
73
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
TUBE PACKAGING
Body/Shell Style
PLUG
Contact Resistance
20 mΩ
Insulation Resistance
3000000000 Ω
Plating Thickness
FLASH inch
Terminal Length
0.094 inch
Compare 196-5-004-0-T-LS0 with alternatives
Compare DFD01-73-A-B-A with alternatives