195D684X9025S2T vs T95S684K025EZSL feature comparison

195D684X9025S2T Vishay Intertechnologies

Buy Now Datasheet

T95S684K025EZSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 1407 , 1407
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 11 Weeks 15 Weeks
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.22 mm 1.22 mm
JESD-609 Code e3 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 3.63 mm 3.63 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1407 1407
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.83 mm 1.83 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 5000 mΩ

Compare 195D684X9025S2T with alternatives

Compare T95S684K025EZSL with alternatives