T95S684K025EZSL vs T95S684K025HABS feature comparison

T95S684K025EZSL Vishay Intertechnologies

Buy Now Datasheet

T95S684K025HABS Vishay Sprague

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 1407 , 1407
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5000 mΩ 10000 mΩ
Height 1.22 mm 1.22 mm
JESD-609 Code e0 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 3.63 mm 3.63 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1407 1407
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.83 mm 1.83 mm
Base Number Matches 2 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare T95S684K025EZSL with alternatives

Compare T95S684K025HABS with alternatives