195-8ST
vs
20908MSTFP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Category CO2 Kg
5.2
5.2
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Body Breadth
9.65 mm
6.68 mm
Body Height
7.9 mm
3.77 mm
Body Length or Diameter
22.5 mm
21.79 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Sealing
TOP TAPE SEALED
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
LATCHED
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
SLIDE DIP SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
JESD-609 Code
e3
Packing Method
TUBE
Terminal Finish
Tin (Sn)
Compare 195-8ST with alternatives
Compare 20908MSTFP with alternatives