194-10MSTN
vs
194-6MSTN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
CTS
CTS
Actuator Angle
Actuator Length
0.045 inch
0.045 inch
Actuator Type
PIANO
PIANO
Additional Feature
SHIP AT ON POSTN,TOP TAPE SEAL
SHIP AT ON POSTN,TOP TAPE SEAL
Body Breadth
9.779 mm
9.779 mm
Body Height
7.8994 mm
7.8994 mm
Body Length or Diameter
27.5844 mm
17.4244 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@24VDC
0.05A@24VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
7000 Cycle(s)
7000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
10
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Length
0.15 inch
0.15 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
3
3
Compare 194-10MSTN with alternatives
Compare 194-6MSTN with alternatives