194-10MSTN vs LDJ-12-L-T-TR feature comparison

194-10MSTN CTS Corporation

Buy Now Datasheet

LDJ-12-L-T-TR Lamb Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP LAMB INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.65
Factory Lead Time 4 Weeks
Samacsys Manufacturer CTS
Actuator Angle
Actuator Length 0.045 inch 0.028 inch
Actuator Type PIANO SLIDE
Additional Feature SHIP AT ON POSTN,TOP TAPE SEAL TAPE & REEL PKG
Body Breadth 9.779 mm 6.1976 mm
Body Height 7.8994 mm 2.9972 mm
Body Length or Diameter 27.5844 mm 3.4798 mm
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating GOLD TIN
Contact Current(DC)-Max 0.05 A 0.025 A
Contact (DC) Max Rating R Load 0.05A@24VDC 0.025A@24VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 7000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY COPPER
End Contact Plating GOLD TIN
Insulation Resistance 1000000000 Ω 100000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Sealing EPOXY
Surface Mount NO NO
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH
Terminal Finish Tin (Sn) TIN-LEAD
Terminal Length 0.15 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYAMIDE
Contact Function OFF-ON
Contact Timing SLOW-MAKE/-BREAK
Insulator Material POLYPHENYLENE SULPHIDE
Number of Positions 12
Packing Method TR
Switch Action HORIZONTAL
Terminal Material BRASS

Compare 194-10MSTN with alternatives

Compare LDJ-12-L-T-TR with alternatives