193-2MSRN
vs
DPH-106-LBTZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CTS CORP
E-TEC INTERCONNECT LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Actuator Angle
Actuator Length
0.045 inch
Actuator Type
PIANO
PIANO
Additional Feature
SHIP AT ON POSITION
ROHS COMPLIANT
Body Breadth
7.26 mm
8.6106 mm
Body Height
7.9 mm
2.7178 mm
Body Length or Diameter
9.78 mm
16.6878 mm
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.05 A
0.025 A
Contact (DC) Max Rating R Load
.05A@24VDC
0.025A@24VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VDC V
Electrical Life
7000 Cycle(s)
1000 Cycle(s)
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
2
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Packing Method
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
VERTICAL
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Solderability
MIL-STD
Terminal Length
0.138 inch
Compare 193-2MSRN with alternatives
Compare DPH-106-LBTZ with alternatives