193-10MSR vs 193-2MSRN feature comparison

193-10MSR CTS Corporation

Buy Now Datasheet

193-2MSRN CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.40
Factory Lead Time 4 Weeks 8 Weeks
Actuator Angle
Actuator Length 0.045 inch 0.045 inch
Actuator Type PIANO PIANO
Additional Feature SHIP AT OFF POSITION SHIP AT ON POSITION
Body Breadth 10.41 mm 7.26 mm
Body Height 9.12 mm 7.9 mm
Body Length or Diameter 27.58 mm 9.78 mm
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load .1A@50VDC .05A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 50 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 7000 Cycle(s) 7000 Cycle(s)
End Contact Plating GOLD GOLD
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 10 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Sealing BOTTOM SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer CTS

Compare 193-10MSR with alternatives

Compare 193-2MSRN with alternatives