1910513
vs
MVSTBW2,5/18-STF-5,08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, 94V-0
STANDARD: UL94V-0, PA
Fastening Method
SPRING LOADED
SCREW
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
18
18
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Compare 1910513 with alternatives
Compare MVSTBW2,5/18-STF-5,08 with alternatives
MVSTBW2,5/18-STF-5,08 vs 1947214
MVSTBW2,5/18-STF-5,08 vs 1902275
MVSTBW2,5/18-STF-5,08 vs 1824515
MVSTBW2,5/18-STF-5,08 vs 1777950
MVSTBW2,5/18-STF-5,08 vs 1769175
MVSTBW2,5/18-STF-5,08 vs 1779576
MVSTBW2,5/18-STF-5,08 vs 1765933
MVSTBW2,5/18-STF-5,08 vs 1910199
MVSTBW2,5/18-STF-5,08 vs 1909375