MVSTBW2,5/18-STF-5,08
vs
1909375
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Additional Feature
STANDARD: UL94V-0, PA
PA, 94V-0
Fastening Method
SCREW
SPRING LOADED
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
18
18
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Phoenix Contact
Compare MVSTBW2,5/18-STF-5,08 with alternatives
MVSTBW2,5/18-STF-5,08 vs 1947214
MVSTBW2,5/18-STF-5,08 vs 1902275
MVSTBW2,5/18-STF-5,08 vs 1824515
MVSTBW2,5/18-STF-5,08 vs 1777950
MVSTBW2,5/18-STF-5,08 vs 1769175
MVSTBW2,5/18-STF-5,08 vs 1779576
MVSTBW2,5/18-STF-5,08 vs 1765933
MVSTBW2,5/18-STF-5,08 vs 1910199
MVSTBW2,5/18-STF-5,08 vs 1779806
Compare 1909375 with alternatives