1910393
vs
1719134
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Description
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12AWG Spring
Samacsys Manufacturer
Phoenix Contact
Samacsys Modified On
2024-05-30 09:02:22
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Additional Feature
PA, 94V-0
94V-0, PA
Fastening Method
SPRING LOADED
SCREW
Mounting Type
CONNECTOR
PANEL
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
6
6
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Compare 1910393 with alternatives
Compare 1719134 with alternatives