1719134
vs
FKC2,5/6-ST-5,08BK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Additional Feature
94V-0, PA
Fastening Method
SCREW
SPRING LOADED
Mounting Type
PANEL
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
6
6
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Safety Approval
CB; CCA; CUL; GOST; UL; VDE
Compare 1719134 with alternatives
Compare FKC2,5/6-ST-5,08BK with alternatives
FKC2,5/6-ST-5,08BK vs 1873841
FKC2,5/6-ST-5,08BK vs 1910076
FKC2,5/6-ST-5,08BK vs 1873993
FKC2,5/6-ST-5,08BK vs 1835517
FKC2,5/6-ST-5,08BK vs 1909443
FKC2,5/6-ST-5,08BK vs 1769052
FKC2,5/6-ST-5,08BK vs 1947094
FKC2,5/6-ST-5,08BK vs 1910241
FKC2,5/6-ST-5,08BK vs 1975309