190730076 vs 2-31894-2 feature comparison

190730076 Molex

Buy Now Datasheet

2-31894-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.5 mm2 1.42 mm2
Wire Gauge 14 AWG 22 AWG
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 33 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal Gender FEMALE

Compare 190730076 with alternatives

Compare 2-31894-2 with alternatives