1903388-1 vs 51114-0200 feature comparison

1903388-1 TE Connectivity

Buy Now Datasheet

51114-0200 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 16 Weeks, 5 Days 20 Weeks
Samacsys Manufacturer TE Connectivity Molex
Body Breadth 0.377 inch 0.323 inch
Body Depth 0.377 inch 0.906 inch
Body Length 0.342 inch 0.638 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.098 inch 0.138 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 250 V
Reference Standard UL UL
Terminal Pitch 2.5 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature POSITIVE LOCK, COMPATIBLE CONTACTS: 50419-9001; 50419-9101
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 2121VAC V
Durability 30 Cycles
Insulation Diameter-Min 0.118 inch
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING

Compare 1903388-1 with alternatives

Compare 51114-0200 with alternatives