190-SR vs 190-LR feature comparison

190-SR DDP Engineered LED Solutions

Buy Now Datasheet

190-LR DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DATA DISPLAY PRODUCTS DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature T-1 3/4 T-1 3/4
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.03 A
Forward Voltage-Max 2 V 2.8 V
JESD-609 Code e0
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 2 mcd 12.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.2 mm 7.2 mm
Packing Method BULK BULK
Peak Wavelength 655 nm 635 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 4.7 mm 4.7 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 2

Compare 190-SR with alternatives

Compare 190-LR with alternatives