190-LR vs CMD5054A-1 feature comparison

190-LR DDP Engineered LED Solutions

Buy Now Datasheet

CMD5054A-1 CML Innovative Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DATA DISPLAY PRODUCTS CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature T-1 3/4
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.1 A
Forward Voltage-Max 2.8 V 2.2 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 12.0 mcd 2.2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.2 mm 8.636 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 660 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 4.7 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 24 deg
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare 190-LR with alternatives

Compare CMD5054A-1 with alternatives