1893CKIT vs 1894-40KLFT feature comparison

1893CKIT Integrated Device Technology Inc

Buy Now Datasheet

1894-40KLFT Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code DFN
Package Description HVQCCN, LCC56,.31SQ,20 HVQCCN, LCC40,.24SQ,20
Pin Count 56
Manufacturer Package Code MLF
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQCC-N56 S-XQCC-N40
JESD-609 Code e0 e3
Length 8 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 56 40
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 0.16 mA 0.16 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8 mm 6 mm
Base Number Matches 1 2

Compare 1893CKIT with alternatives

Compare 1894-40KLFT with alternatives