1894-40KLFT
vs
TLE6250RV33
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INFINEON TECHNOLOGIES AG
Part Package Code
QFN
SOIC
Package Description
6 X 6 MM, ROHS COMPLIANT, QFN-40
SOP,
Pin Count
40
8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
S-XQCC-N40
R-PDSO-G8
JESD-609 Code
e3
Length
6 mm
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
40
8
Number of Transceivers
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
0.16 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BCDMOS
Telecom IC Type
INTERFACE CIRCUIT
CAN TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
4 mm
Base Number Matches
2
1
Compare 1894-40KLFT with alternatives
Compare TLE6250RV33 with alternatives