18633551 vs 585-4315 feature comparison

18633551 CML Innovative Technologies

Buy Now Datasheet

585-4315 Dialight

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Forward Current-Max 0.015 A 0.015 A
Number of Functions 1 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED DISPLAY CLUSTER SINGLE COLOR LED
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Dialight
Configuration COMPLEX
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 18633551 with alternatives

Compare 585-4315 with alternatives