Part Details for 585-4315 by Dialight
Overview of 585-4315 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 585-4315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F380
|
Newark | Min Bay, based Led, green, 28V Rohs Compliant: No |Dialight 585-4315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $13.5500 | Buy Now |
DISTI #
645-585-4315
|
Mouser Electronics | LED Replacement Lamps - Based LEDs MIN BAY BASED LED GREEN 28V RoHS: Not Compliant | 30 |
|
$8.2400 / $13.0300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin | 0 |
|
$6.9700 / $13.0600 | Buy Now |
DISTI #
585-4315
|
TTI | LED Replacement Lamps - Based LEDs MIN BAY BASED LED GREEN 28V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
Buy Now | |
DISTI #
Dialight Corp. 585-4315
|
PEI Genesis | T3 1/4 BAYONET GREEN 28V | 0 |
|
Buy Now | |
DISTI #
000000000000307371
|
Sager | LED Replacement Lamps - Based LEDs MIN BAY BASED LED GREEN 28V | 0 |
|
Buy Now |
Part Details for 585-4315
585-4315 CAD Models
585-4315 Part Data Attributes:
|
585-4315
Dialight
Buy Now
Datasheet
|
Compare Parts:
585-4315
Dialight
Single Color LED Display Cluster, Green, 10.16mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 585-4315
This table gives cross-reference parts and alternative options found for 585-4315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585-4315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18636551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4315 vs 18636551 |
585-1315 | Single Color LED Display Cluster, Green, 6.1mm | Dialight | 585-4315 vs 585-1315 |
18630451 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4315 vs 18630451 |
585-3325 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 585-4315 vs 585-3325 |
585-3315 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 585-4315 vs 585-3315 |
18630351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4315 vs 18630351 |
585-1325 | Single Color LED Display Cluster, Green, 6.1mm | Dialight | 585-4315 vs 585-1325 |
18636451 | Single Color LED Display Cluster, Green, | CML Innovative Technologies | 585-4315 vs 18636451 |
18636351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4315 vs 18636351 |
18633351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4315 vs 18633351 |