18630450 vs 585-3215 feature comparison

18630450 CML Innovative Technologies

Buy Now Datasheet

585-3215 Dialight

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 40.2 40.2
Compliance Temperature Grade Commercial Extended: -20C to +60C Commercial Extended: -20C to +60C
EU RoHS Version RoHS 2 (2015/863/EU)
Color RED RED
Forward Current-Max 0.017 A 0.016 A
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED DISPLAY CLUSTER SINGLE COLOR LED
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Dialight
Samacsys Modified On 2020-06-03 00:07:02
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.12
Configuration COMPLEX
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 18630450 with alternatives

Compare 585-3215 with alternatives