585-3215 vs 585-2115 feature comparison

585-3215 Dialight

Buy Now Datasheet

585-2115 Dialight

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Color RED RED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.016 A 0.015 A
JESD-609 Code e0 e0
Number of Functions 1 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Peak Wavelength 630 nm

Compare 585-3215 with alternatives

Compare 585-2115 with alternatives