185105J63AGA
vs
185105J63AGB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MALLORY SONALERT PRODUCTS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
, 2824
Reach Compliance Code
unknown
compliant
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +85C
Industrial: -55C to +85C
Qualifications
Space
Capacitance
1 µF
1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Manufacturer Series
185
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
63 V
63 V
Reference Standard
CECC30401-009
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.25.00.70
Candidate List Date
2010-01-13
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Height
11 mm
JESD-609 Code
e0
Length
7.2 mm
Package Style
Radial
Rated (AC) Voltage (URac)
40 V
Size Code
2824
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Width
6 mm
Compare 185105J63AGB with alternatives