185105J63AGB vs 185105J63RGC feature comparison

185105J63AGB Mallory Sonalert Products Inc

Buy Now Datasheet

185105J63RGC Mallory Sonalert Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MALLORY SONALERT PRODUCTS INC MALLORY SONALERT PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series 185 185
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard CECC30401-009 CECC30401-009
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 2