185-1-049-1-NFX-BR1
vs
DIN-16FS-S22-A2C2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MPE GARRY GMBH
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.098 inch
Body Depth
0.236 inch
Body Length
2.466 inch
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
424VAC V
1000VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.05 inch
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
3.2258 mm
2.54 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL, CSA
Terminal Pitch
2.54 mm
5.08 mm
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
49
16
Base Number Matches
1
1
Contact Resistance
30 mΩ
DIN Conformance
YES
Durability
500 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Mating Contact Row Spacing
0.1 inch
Name of Rows Loaded
A,B
Terminal Length
0.511 inch
Compare 185-1-049-1-NFX-BR1 with alternatives
Compare DIN-16FS-S22-A2C2 with alternatives