185-1-049-1-NFX-BR1 vs DIN-16FS-S22-A1C2 feature comparison

185-1-049-1-NFX-BR1 MPE-Garry GmbH

Buy Now Datasheet

DIN-16FS-S22-A1C2 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.098 inch
Body Depth 0.236 inch
Body Length 2.466 inch
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 424VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 49 16
Base Number Matches 1 1
Contact Resistance 30 mΩ
DIN Conformance YES
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,B
Terminal Length 0.511 inch

Compare 185-1-049-1-NFX-BR1 with alternatives

Compare DIN-16FS-S22-A1C2 with alternatives