1840544 vs 1851229 feature comparison

1840544 Phoenix Contact

Buy Now Datasheet

1851229 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact Phoenix Contact
Additional Feature PA, 94V-0 STANDARD: UL 94V-0, PA
Fastening Method SCREW PUSH-IN
Mounting Type CABLE CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 20 20
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval UL CB; CSA; CUL; EAC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 1840544 with alternatives

Compare 1851229 with alternatives