1851229
vs
1952445
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Phoenix Contact
Additional Feature
STANDARD: UL 94V-0, PA
STANDARD: UL 94V-0, PBT
Fastening Method
PUSH-IN
PUSH-IN
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
20
20
Rated Current
8 A
8 A
Rated Voltage
160 V
160 V
Safety Approval
CB; CSA; CUL; EAC; UL; VDE
CB; CUL; EAC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
1.5 mm2
Wire Gauge
16 AWG
16 AWG
Base Number Matches
1
1
Compare 1851229 with alternatives
Compare 1952445 with alternatives