1840544 vs 1952209 feature comparison

1840544 Phoenix Contact

Buy Now Datasheet

1952209 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact Phoenix Contact
Additional Feature PA, 94V-0 PA, UL 94V-0
Fastening Method SCREW SPRING LOADED
Mounting Type CABLE CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 20 20
Rated Current 8 A 8 A
Rated Voltage 160 V 160 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Samacsys Description PCB Connector 1952209
Samacsys Modified On 2020-05-11 23:52:59
Category CO2 Kg 3.89
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40

Compare 1840544 with alternatives

Compare 1952209 with alternatives