1825095-6
vs
TSPD11CGRA6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.129 inch
Actuator Material
POLYETHYLENE
Actuator Type
SQUARE/EXTENDED TYPE
LONG
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
0.4 A
0.02 A
Contact Current(DC)-Max
0.4 A
0.02 A
Contact Voltage(DC)-Max
20 V
20 V
End Contact Material
COPPER ALLOY
Housing Material
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Number of Independent Keys
1
Operating Force-Max
3.92 N
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Body Breadth
8.13 mm
Body Height
4.95 mm
Body Length or Diameter
9.19 mm
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Voltage(AC)-Max
20 V
Electrical Life
80000 Cycle(s)
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Terminal Finish
TIN LEAD
Compare 1825095-6 with alternatives
Compare TSPD11CGRA6 with alternatives