TSPD11CGRA6
vs
EP11S1D1V31BE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
C & K COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Type
LONG
PLUNGER
Body Breadth
8.13 mm
Body Height
4.95 mm
Body Length or Diameter
9.19 mm
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
80000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Finish
TIN LEAD
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
13 Weeks
Sealing
EPOXY TERMINAL SEALED
Compare TSPD11CGRA6 with alternatives
Compare EP11S1D1V31BE with alternatives