1812X7R563JE4ST
vs
1812X7R563JE4AT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1812
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.056 µF
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3 mm
3 mm
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.18 mm
3.18 mm
Base Number Matches
1
1
Compare 1812X7R563JE4ST with alternatives
Compare 1812X7R563JE4AT with alternatives