1812A2K50472KXB vs 1812WC472KAX1A feature comparison

1812A2K50472KXB Knowles Capacitors

Buy Now Datasheet

1812WC472KAX1A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.2 mm 2.54 mm
JESD-609 Code e0 e0
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 1812 1812
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Rohs Code No

Compare 1812A2K50472KXB with alternatives

Compare 1812WC472KAX1A with alternatives