1812WC472KAX1A
vs
C1812C472KZRACTM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1812
, 1812
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.54 mm
2.5 mm
JESD-609 Code
e0
e3
Length
4.5 mm
4.5 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Size Code
1812
1812
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN OVER NICKEL
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 1812WC472KAX1A with alternatives
Compare C1812C472KZRACTM with alternatives