1808YA250561GCTSP vs 1808YA250561GCBSP feature comparison

1808YA250561GCTSP Syfer Technology

Buy Now Datasheet

1808YA250561GCBSP Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SYFER TECHNOLOGY LTD KNOWLES PRECISION DEVICES
Reach Compliance Code compliant compliant
Base Number Matches 2 1
Package Description , 1808
ECCN Code EAR99
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 4.5 mm
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (AC) Voltage (URac) 250 V
Size Code 1808
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 2 mm

Compare 1808YA250561GCBSP with alternatives