1808YA250561GCBSP vs 1808JA250561GKRU2X feature comparison

1808YA250561GCBSP Knowles Capacitors

Buy Now Datasheet

1808JA250561GKRU2X Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 250 V 250 V
Size Code 1808 1808
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 2 mm 2 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Reference Standard AEC-Q200; UL
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1808YA250561GCBSP with alternatives

Compare 1808JA250561GKRU2X with alternatives