180-078-102L001 vs DD78M4B800C-50-403.0 feature comparison

180-078-102L001 NorComp

Buy Now Datasheet

DD78M4B800C-50-403.0 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES POSITRONIC INDUSTRIES INC
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer NorComp
Body Breadth 0.606 inch 0.605 inch
Body Depth 0.232 inch 0.156 inch
Body Length 2.638 inch 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO YES
Mating Contact Row Spacing 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.118 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL
Shell Finish NICKEL CADMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.11 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 0.082 mm
Terminal Pitch 2.41 mm

Compare 180-078-102L001 with alternatives

Compare DD78M4B800C-50-403.0 with alternatives