180-078-102L001 vs 17HD-078-P-AA-2-33 feature comparison

180-078-102L001 NorComp

Buy Now Datasheet

17HD-078-P-AA-2-33 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer NorComp
Body Breadth 0.606 inch
Body Depth 0.232 inch
Body Length 2.638 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Row Spacing 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.118
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.11 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 78 78
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 180-078-102L001 with alternatives

Compare 17HD-078-P-AA-2-33 with alternatives