18-6513-11 vs DILB18P-223TLF feature comparison

18-6513-11 Aries Electronics Inc

Buy Now Datasheet

DILB18P-223TLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ARIES ELECTRONICS INC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer ARIES
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.7 inch
Body Depth 0.165 inch
Body Length 1.8 inch
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BRASS NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material NYLON46 POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 18 18
Operating Temperature-Max 125 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 2
Contact Configuration RECTANGLE

Compare 18-6513-11 with alternatives

Compare DILB18P-223TLF with alternatives