18-6513-11 vs 18-6513-10TL feature comparison

18-6513-11 Aries Electronics Inc

Buy Now Datasheet

18-6513-10TL Aries Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ARIES ELECTRONICS INC ARIES ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer ARIES
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Breadth 0.7 inch 0.7 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.8 inch 1.8 inch
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BRASS BRASS
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material NYLON46 NYLON46
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 18 18
Operating Temperature-Max 125 °C 105 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 18-6513-11 with alternatives

Compare 18-6513-10TL with alternatives