17S121KLF vs 1641-122K feature comparison

17S121KLF Gowanda Electronics Corporation

Buy Now Datasheet

1641-122K API Delevan

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material POWDERED IRON IRON
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 1.2 µH 1.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Lead Diameter 0.6426 mm 0.635 mm
Lead Length 36.525 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.115 mm 4.11 mm
Package Length 10.414 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 14 INCH
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.895 A 0.9 A
Self Resonance Frequency 130 MHz 130 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No

Compare 17S121KLF with alternatives

Compare 1641-122K with alternatives