1641-122K
vs
1641R-122J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
IRON
IRON
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
1.2 µH
1.2 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e3
Lead Diameter
0.635 mm
0.635 mm
Lead Length
36.58 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.11 mm
4.11 mm
Package Length
10.41 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR, 14 INCH
Quality Factor-Min (at L-nom)
44
44
Rated Current-Max
0.9 A
0.9 A
Self Resonance Frequency
130 MHz
130 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin (Sn)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare 1641-122K with alternatives
Compare 1641R-122J with alternatives