17HD-078-S-AA-0-33
vs
117-HR-D-G-78-S-VFM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
GOLD FLASH/TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
e4/e3
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
CHROMATE
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
CRIMP
Total Number of Contacts
78
78
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Compare 17HD-078-S-AA-0-33 with alternatives
Compare 117-HR-D-G-78-S-VFM with alternatives