179465-1
vs
PLA04M000A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 177916-1; 177917-1; 179594-1; 179595-1
POLARIZED
Body Depth
0.391 inch
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
BERYLLIUM COPPER/BRASS
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.181 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-30 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL, V
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
3
1
Category CO2 Kg
3.89
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
UL
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Compare 179465-1 with alternatives
Compare PLA04M000A1 with alternatives