179465-1
vs
295-0070-01100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: 177916-1; 177917-1; 179594-1; 179595-1
QUADPOWER, COMPATIBLE CONTACTS: 711-01-02107; 711-03-02107; 711-05-02107; 711-23-02107; 711-07-02107
Body Depth
0.391 inch
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.181 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
296-0070-01100
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL, V
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Compare 179465-1 with alternatives
Compare 295-0070-01100 with alternatives