17935-G vs P215132 feature comparison

17935-G Mersen Electrical Power

Buy Now Datasheet

P215132 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99
Body Height 51 mm 38 mm
Body Length or Diameter 14.3 mm 10.2 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 16 A 16 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE CE; IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 10x38mm

Compare 17935-G with alternatives

Compare P215132 with alternatives