178071154000833 vs 17041542203 feature comparison

178071154000833 KYOCERA Corporation

Buy Now Datasheet

17041542203 HARTING Technology Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA CORP HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 154 154
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer HARTING
Additional Feature 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Body Breadth 0.606 inch
Body Depth 0.528 inch
Body Length 1.732 inch
Contact Finish Termination NICKEL
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.146 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare 178071154000833 with alternatives

Compare 17041542203 with alternatives