1777752
vs
PC5/5-ST1-7,62
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V-0
PA, UL 94V-0
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
5
5
Rated Current
41 A
41 A
Rated Voltage
1000 V
1000 V
Safety Approval
CUL; GOST; UL
CUL; GOST; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
6 mm2
6 mm2
Wire Gauge
10 AWG
10 AWG
Base Number Matches
1
4
Compare 1777752 with alternatives
Compare PC5/5-ST1-7,62 with alternatives
PC5/5-ST1-7,62 vs 1933450000
PC5/5-ST1-7,62 vs 1709186
PC5/5-ST1-7,62 vs 1951170000
PC5/5-ST1-7,62 vs 1951020000
PC5/5-ST1-7,62 vs 1951130000
PC5/5-ST1-7,62 vs 1951210000
PC5/5-ST1-7,62 vs PC5/5-STF1-7,62
PC5/5-ST1-7,62 vs 1777684
PC5/5-ST1-7,62 vs 1932600000