PC5/5-ST1-7,62 vs 1933450000 feature comparison

PC5/5-ST1-7,62 Phoenix Contact

Buy Now Datasheet

1933450000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG WEIDMUELLER GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA, UL 94V-0 STANDARD: UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 41 A 41 A
Rated Voltage 1000 V 1000 V
Safety Approval CUL; GOST; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 6 mm2 6 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 1
Samacsys Manufacturer Weidmüller

Compare PC5/5-ST1-7,62 with alternatives

Compare 1933450000 with alternatives