1776858-5 vs 1546977-5 feature comparison

1776858-5 TE Connectivity

Buy Now Datasheet

1546977-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 20 A 20 A
Rated Voltage 600 V 600 V
Safety Approval UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 3 mm2 3 mm2
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 4
Pbfree Code Yes
Additional Feature STANDARD: UL 94V-2, THERMOPLASTIC
Fastening Method SCREW
Mounting Type PANEL

Compare 1776858-5 with alternatives

Compare 1546977-5 with alternatives